
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,227.460 ($10,611.579) |
Product Information
Product Overview
84907K/-024/-004 is an 84907K programmable step attenuator with option -024 (24V DC supply voltage) and option -004(3.5mm female to 3.5mm female connector). 84907K programmable step attenuator sets new standards for size and performance. It offers coaxial measurements to 26.5GHz in a compact, rugged design, repeatability better than 0.03dB, excellent life (greater than 5 million switching cycles per section), and an attenuation range of 0 to 70dB in 10dB steps. Keysight achieved high attenuation accuracy and low SWR with miniature thin-film attenuation cards composed of high-stability tantalum nitride film of sapphire substrate. Get outstanding insertion loss — less than 2dB at 26.5GHz from a unit that's 35 percent smaller than the Keysight 8495/7 26.5GHz) family for easy integration into instruments and ATE systems.
- Frequency range from DC to 26.5GHz
- Maximum RF input power: 1W (average), 50W (peak)
- Excellent reliability, long life
- Operating temperature range from -20°C to +75°C
- Programming connector has 10-pin sockets
Technical Specifications
Attenuator
-
Keysight RF and Microwave Test Equipments
No SVHC (25-Jun-2025)
26.5GHz
1W
84907K Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
