
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14,726.290 ($16,935.2335) |
Product Information
Product Overview
84907L/-024/-106-AU is an 84907L programmable step attenuator with option -024 (24V DC supply voltage) and option-106 (2.92mm male to 2.92mm female connector). It sets new standards for size and performance by offering coaxial measurements up to 40GHz in a compact, rugged design. The attenuator provides repeatability better than 0.03dB, excellent life (greater than 5 million switching cycles per section), and an attenuation range of 0 to 70dB in 10dB steps. Keysight achieves high attenuation accuracy and low SWR using miniature thin-film attenuation cards composed of high-stability tantalum nitride film on a sapphire substrate. It also delivers outstanding insertion loss—2.4dB at 40GHz—from a unit that is 35% smaller than the Keysight 8495/7 (26.5GHz) family, enabling easy integration into instruments and ATE systems.
- Frequency range from DC to 40GHz
- Maximum RF input power: 1W (average), 50W (peak)
- Excellent reliability, long life
- Operating temperature range from -20°C to +75°C
- Programming connector has 10-pin sockets
Technical Specifications
Attenuator
-
Keysight RF and Microwave Test Equipments
No SVHC (04-Feb-2026)
40GHz
1W
84907L Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
