Print Page
8494B/-002-AU
Test Accessory, 11dB, SMA Jack, Attenuator, 18 GHz, 1 W, Keysight RF and Microwave Test Equipments
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 8494B/-002-AUCopy |
| Order Code | 5116312 |
| Product Range | 8494B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,981.220 ($6,878.403) |
Price for:Each
Minimum: 1
Multiple: 1
$5,981.22 ($6,878.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 8494B/-002-AUCopy |
| Order Code | 5116312 |
| Product Range | 8494B Series |
| Technical Datasheet | |
| RF Test Component Type | Attenuator |
| Frequency | 18GHz |
| Impedance | - |
| Continuous RF Input Power Max | 1W |
| For Use With | Keysight RF and Microwave Test Equipments |
| Product Range | 8494B Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
8494B/-002-AU is a DC to 18GHz manual step attenuator that offers exceptional repeatability and reliability. It provides attenuation in 1-dB steps from 0 to 11dB. Precision gold-plated leaf springs ensure long life (over 5 million cycles) and very high attenuator repeatability (typically 0.01dB).
- SMA female connector
- Insertion loss at 0dB: 0.6dB + 0.09dB /GHz
- Maximum SWR: 1.5 to 8GHz, 1.6 to 12.4GHz, 1.9 to 18GHz
- Maximum RF input power: 1W (average), 100W (peak)
- Repeatability life: 0.03dB max 5 million cycles per section, typical
- Excellent RF specifications optimize test system measurement capability
Technical Specifications
| RF Test Component Type | Attenuator |
|---|---|
| Impedance | - |
| For Use With | Keysight RF and Microwave Test Equipments |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency | 18GHz |
|---|---|
| Continuous RF Input Power Max | 1W |
| Product Range | 8494B Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
