Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58,939.100 ($67,779.965) |
Price for:Each
Minimum: 1
Multiple: 1
$58,939.10 ($67,779.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85053B-AUCopy
Order Code4871306
Technical Datasheet
Kit Contents3.5mm Connector and Covers, 7.5cm Airline, Stepped Impedance Airline, 20dB and 40dB Attenuators
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
85053B-AU is a verification kit. The kit supports the Keysight PNA series of network analysers. It includes a 7.5cm airline, stepped impedance airline, 20dB and 40dB attenuators.
- Covers a frequency range of 300kHz to 26.5GHz
- Contains 3.5mm connector
Technical Specifications
Kit Contents
3.5mm Connector and Covers, 7.5cm Airline, Stepped Impedance Airline, 20dB and 40dB Attenuators
SVHC
No SVHC (05-Nov-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
