Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58,029.180 ($66,733.557) |
Price for:Each
Minimum: 1
Multiple: 1
$58,029.18 ($66,733.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85055A-AUCopy
Order Code4871308
Technical Datasheet
Kit Contents20/50dB Attenuator, 25/50 ohm Airline, Open-End Wrench, USB Drive, Storage Box, Guide, Scan Report
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
85055A-AU is a verification kit used to verify that a network analyser is operating within its specified performance. All verification kits include measurement data and uncertainties that are traceable to the U.S. National Institute of Standards and Technology (NIST). The 85055A verification kit has a type-N connector and covers a frequency range of 300kHz to 18GHz. The 85055A supports the Keysight PNA series of network analysers. This kit includes a 10cm airline, stepped impedance airline, 20dB and 50dB attenuators.
Technical Specifications
Kit Contents
20/50dB Attenuator, 25/50 ohm Airline, Open-End Wrench, USB Drive, Storage Box, Guide, Scan Report
SVHC
No SVHC (05-Nov-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
