
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76,053.340 ($87,461.341) |
Product Information
Product Overview
85055G-AU is a 2.92mm data-based mechanical calibration kit that calibrates the measurement setups using Keysight’s vector network analyser for the devices under test with 2.92mm connectors. The 85052G uses new data-based models and Option CDA provides better directivity performance than traditional mechanical calibration using polynomial models.
- DC to 44GHz frequency range
Contents
85055-60013 2.92mm male open connector, 85055-60014 2.92mm male short connector, 85055-60015 2.92mm male broadband load connector, 85055-60016 2.92mm female open connector, 85055-60017 2.92mm female short connector, 85055-60018 2.92mm female broadband load connector, 85055-60019 2.92mm, female-female adapter, 85055-60020 2.92mm female-male adapter, 85055-60021 2.92mm male-male adapter, 5012-9118 10mm open-end wrench, 8710-2466 8mm open-end wrench, 8710-1765 8lb-in 5/16-in open-end torque wrench.
Technical Specifications
2.92mm Plug/Jack Open-Short-Broadband Load, 2.92mm Plug-Plug/Jack-Jack/Jack-Plug Adapter, Wrenches
No SVHC (05-Nov-2025)
8505xG Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
