
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $118,304.120 ($136,049.738) |
Product Information
Product Overview
85058G-AU is a 1.85mm data-based mechanical calibration kit that calibrates the measurement setups using Keysight’s vector network analyser for the devices under test with 1.85mm connectors. The 85058G uses new data-based models and Option CDA provides better directivity performance than traditional mechanical calibration using polynomial models.
- DC to 67GHz frequency range
Contents
85058-60133 1.85mm male open connector, 85058-60134 5.4mm male short connector, 85058-60135 1.85mm male broadband load, 85058-60136 1.85mm female open connector, 85058-60137 5.4mm female short connector, 85058-60138 1.85mm female broadband load, 85058-60139 1.85mm male - male adapter, 85058-601401.85mm female - female adapter, 85058-60141 1.85mm male - female adapter, 8710-1765 8lb-in 5/16-in open-end torque wrench, 8710-2466 8mm open-end wrench.
Technical Specifications
1.85mm Plug/Jack Open-Broadband Load/5.4mm Plug-Jack Short/1.85mm Plug-Plug/Jack-Jack/Jack-Plug Adap
No SVHC (05-Nov-2025)
8505xG Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
