Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70,770.480 ($81,386.052) |
Price for:Each
Minimum: 1
Multiple: 1
$70,770.48 ($81,386.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85058V-AUCopy
Order Code4871314
Technical Datasheet
Kit Contents10/40dB Attenuator, 25/50 ohm Beaded Line, USB Drive, Storage Box, Service Note, Scan Report
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
85058V-AU is a verification kit. This kit includes a 50 ohm adapter, stepped impedance adapter, 10dB and 40dB attenuators. The verification kit is used with a Keysight 1.85mm calibration kit and the Keysight Microwave PNA Series network analyser.
- Covers a frequency range of 10MHz to 67GHz
- 1.85mm connector
Technical Specifications
Kit Contents
10/40dB Attenuator, 25/50 ohm Beaded Line, USB Drive, Storage Box, Service Note, Scan Report
SVHC
No SVHC (05-Nov-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
