Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $200,443.760 ($230,510.324) |
Price for:Each
Minimum: 1
Multiple: 1
$200,443.76 ($230,510.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85059B-AUCopy
Order Code4871316
Technical Datasheet
Kit Contents1 Pair & 4-Pairs of Plug-Jack Offset Open/Offset Short/Lowband Load, 3x Adapters, Wrenches, Case
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
85059B-AU is a 1.0mm calibration kit designed for vector network analyser systems. The opens, shorts and loads in this kit are optimized to provide accurate and traceable calibrations over the specified frequency range. The 85059B with 85059V 1mm verification kit are replacements for the 85059A 1mm calibration/verification kit.
- Frequency range of DC to 120GHz
- Commercial calibration certificate
Technical Specifications
Kit Contents
1 Pair & 4-Pairs of Plug-Jack Offset Open/Offset Short/Lowband Load, 3x Adapters, Wrenches, Case
SVHC
No SVHC (05-Nov-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5