Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85,900.320 ($98,785.368) |
Price for:Each
Minimum: 1
Multiple: 1
$85,900.32 ($98,785.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85059V-AUCopy
Order Code4871318
Technical Datasheet
Kit ContentsAnti-Virus Scan Report, Matched/Mismatched Adapter, Storage Box, Service Guide, USB Drive/Data Sheet
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
85059V-AU is a 1.0mm verification kit designed for vector network analyser systems. This includes a set of standards with known characteristics, traceable to primary standards in the Keysight Technologies calibration lab. This verification kit is used to verify the measurement calibration and also to verify that the PNA/PNA-X based millimetre-wave system is operating within its specifications. The 85059V with 85059B 1mm calibration kit are replacements for the 85059A 1mm calibration/verification kit.
- Frequency range of DC to 120GHz
- Matched adapter, mismatched adapter, flush short-male, and flush short-female are included
Technical Specifications
Kit Contents
Anti-Virus Scan Report, Matched/Mismatched Adapter, Storage Box, Service Guide, USB Drive/Data Sheet
SVHC
No SVHC (05-Nov-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
