
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27,336.540 ($31,437.021) |
Product Information
Product Overview
85091D/-0DC-AU is a 8509xD series, 2-ports RF electronic calibration (ECal) module that makes the calibration of vector network analysers fast, easy, and accurate. ECal is a precision, single-connection calibration technique for your vector network analyser. Performing a full two-port calibration takes less than half the time and a number of connections using ECal versus mechanical calibration kits. Furthermore, the accuracy of the calibration is comparable between electronic and mechanical methods. Traditional mechanical calibrations require intensive operator interaction, which is prone to errors. With ECal, the operator simply connects the ECal module to the network analyser and the software controls the rest.
- DC to 9GHz frequency range
- 7mm female-to-female connector
- Fast full two-port calibration with a single connection
- Simple non-insertable device calibration
- NIST traceable accurate calibrations
- Reduced connector wear
- USB interface for direct control with ENA, PXIe and compact series of network analysers
- Reliable solid-state switching
Technical Specifications
Electronic Calibration Module
-
Keysight PNA and ENA Series Vector Network Analysers
No SVHC (05-Nov-2025)
9GHz
-
8509xD Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
