Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,967.040 ($3,412.096) |
Price for:Each
Minimum: 1
Multiple: 1
$2,967.04 ($3,412.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85138A-AUCopy
Order Code5116248
Technical Datasheet
RF Test Component TypeCoaxial Termination
Frequency50GHz
Impedance50ohm
Continuous RF Input Power Max500mW
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
85138A-AU is a precision, low-reflection DC to 50GHz load for terminating a 50-ohm coaxial system in its characteristic impedance. It is intended for use as a calibration standard.
- Maximum SWR: 1.07 at 26.5GHz, 1.12 at 40GHz, 1.22 at 50GHz
- Maximum power: 0.5W avg/ 100W peak
- 2.4mm male connector
Technical Specifications
RF Test Component Type
Coaxial Termination
Impedance
50ohm
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (04-Feb-2026)
Frequency
50GHz
Continuous RF Input Power Max
500mW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
