| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32,896.160 ($37,830.584) |
Product Information
Product Overview
85332B/-001-AU is an absorptive PIN diode solid state switch which provides superior performance in terms of high isolation and fast switching speed across a broad operating frequency range. The absorptive solid state switch is designed for high frequency, single SP4T operation and is extremely useful for applications in instrumentation, communications, radar, and many other test systems that require high speed RF & microwave switching. The absorptive characteristics of the switch, provides a good impedance match, which is key to achieving accurate measurements. Each output port has a PIN diode in series. The DC bias is used to turn on and off the pin diode depending on which port to select. There are some PIN diodes that shunt to ground in RF path, to improve the isolation of the switch. Suitable for far‑field antenna measurements, near‑field antenna measurements, radar cross‑section (RCS) testing, complex switch configurations applications.
- Switch comes with 1m switch control cable
- SP4T configuration
- Maximizes operating frequency range from 45MHz up to 50GHz
- 2.4mm (f) connector type
- Minimizes cross-talk with a high port-to-port isolation of above 90dB
- Increases your switching speed, typically less than 1μs, suitable for high speed applications
- Absorptive design ensures excellent impedance match accuracy
- Operating temperature range from -20 to 55°C
Technical Specifications
Solid State Switch, SP4T
-
2.4mm Coaxial Female
No SVHC (05-Nov-2025)
50GHz
90dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
