| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26,966.880 ($31,011.912) |
Product Information
Product Overview
85531B/-STD-AU is a temp characterized CalPod module for use in applications over wide temperature ranges. CalPods provide a new and unique way to quickly and easily refresh a network analyser calibration, at the push of a button and without removing the DUT or re-connecting standards. The 85531B temperature characterized CalPods provide accurate re-correction capabilities over the temperature range of -30 °C to +80 °C. Up to 48 CalPods can be controlled, but only four CalPods at a time can be recorrected.
- Frequency: 100MHz to 20GHz
- Amplitude re-correction to (typically): ±0.05dB
- Phase re-correction to (typically): ±1.5°
- Directivity re-correction to (typically): -38dB
- 2.92mm connectors
Contents
Temp characterized CalPod module, 2 meter cable.
Technical Specifications
Temperature Characterized CalPod
-
Keysight PNA-X N524xA, PNA N522xA, PNA-L N5231/32/34/35/39A & M937xA PXIe Vector/Network Analysers
No SVHC (05-Nov-2025)
20GHz
350W
855xxB Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
