| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32,931.460 ($37,871.179) |
Product Information
Product Overview
85532B/-STD-AU is a TVAC CalPod module for use in thermal-vacuum chamber applications. CalPods provide a new and unique way to quickly and easily refresh a network analyser calibration, at the push of a button, and without removing the DUT or re-connecting standards. The 85532B temperature characterized and thermal-vacuum environment CalPods provide accurate re-correction capabilities over the temperature range of -30 °C to +80 °C. Up to 48 CalPods can be controlled, but only four CalPods at a time can be recorrected.
- Frequency: 100MHz to 20GHz
- Amplitude re-correction to (typically): ±0.05dB
- Phase re-correction to (typically): ±1.5°
- Directivity re-correction to (typically): -38dB
- 2.92mm connectors
- PNA firmware options 302 and 304 are no longer required for use with TVAC CalPods
Contents
TVAC CalPod module, 2 meter cable.
Technical Specifications
Thermal-Vacuum Environment CalPod
-
Keysight PNA-X N524xA, PNA N522xA, PNA-L N5231/32/34/35/39A & M937xA PXIe Vector/Network Analysers
No SVHC (05-Nov-2025)
20GHz
350W
855xxB Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
