Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85540B/-STD-AUCopy
Order Code4871240
Product Range855xxB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28,442.260 ($32,708.599) |
Price for:Each
Minimum: 1
Multiple: 1
$28,442.26 ($32,708.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85540B/-STD-AUCopy
Order Code4871240
Product Range855xxB Series
Technical Datasheet
RF Test Component TypeStandard CalPod
Frequency40GHz
Impedance-
Continuous RF Input Power Max350W
Product Range855xxB Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
85540B/-STD-AU is a standard CalPod module for ambient temperature (benchtop) applications. CalPods provide a new and unique way to quickly and easily refresh a network analyser calibration, at the push of a button and without removing the DUT or re-connecting standards. The 85540B is used for ambient temperature operation and provides accurate re-correction capabilities over the temperature range of +20 °C to +30 °C. Up to 48 CalPods can be controlled, but only four CalPods at a time can be recorrected.
- Frequency: 500MHz to 40GHz
- Amplitude re-correction to (typically): ±0.05dB
- Phase re-correction to (typically): ±1.5°
- Directivity re-correction to (typically): -38dB
- 2.92mm connectors
- PNA firmware options 301 and 304 are no longer required for use with standard CalPods
Contents
Standard CalPod module, 2 meter cable.
Technical Specifications
RF Test Component Type
Standard CalPod
Impedance
-
For Use With
Keysight PNA-X N524xB, PNA N522xB, PNA-L N523xB & M937xA PXIe Vector/Network Analysers
SVHC
No SVHC (05-Nov-2025)
Frequency
40GHz
Continuous RF Input Power Max
350W
Product Range
855xxB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
