Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85556A-AUCopy
Order Code4871289
Product Range855xxA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20,474.410 ($23,545.5715) |
Price for:Each
Minimum: 1
Multiple: 1
$20,474.41 ($23,545.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85556A-AUCopy
Order Code4871289
Product Range855xxA Series
Technical Datasheet
Accessory Type1x12 Fan-Out Cable Splitter
For Use WithKeysight 855xxA/B Series CalPods to an 85523B CalPod Controllers
Product Range855xxA Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
85556A-AU is a 1 x 12 fan out cable splitter.
- Allows one port of the 85523A/B CalPod controller to control up to 12 CalPod modules
- Up to four CalPod control cable splitters can be used with one CalPod controller
- Up to 48 CalPod modules can be controlled with four 85556A CalPod control splitters
- Thermal and thermal-vacuum chamber compatible
Technical Specifications
Accessory Type
1x12 Fan-Out Cable Splitter
Product Range
855xxA Series
For Use With
Keysight 855xxA/B Series CalPods to an 85523B CalPod Controllers
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
