| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,497.700 ($7,472.355) |
Product Information
Product Overview
87206A/-161-AU is a DC to 4GHz, SP6T terminated multiport coaxial switch. It offers excellent insertion loss repeatability and high isolation necessary to achieve superior test system performance. It provides the life and reliability required for automated test and measurement, signal monitoring, and routing applications. Innovative design and careful process control create switches which meet the requirements for highly repeatable switching elements in test instruments and switching interfaces. The reduced sources of random errors in the measurement path and improve measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of this switch increases system uptime and lowers the cost of ownership by reducing calibration cycles and switch maintenance.
- Available with (161 option) 16 PIN DIP socket and connector with 24" (609.6mm) ribbon cable
- Isolation of 100dB minimum
- SWR is 1.2: 1 maximum
- Repeatability of 0.03dB typical at 25°C
- SMA (f) connector
- Magnetic latching
- Self-interrupting drive circuit
- Fully compatible with Keysight 87130A/70611A switch driver
- 5,000,000 cycles typical) life at 25°C, 15ms maximum switching speed
- Operating temperature range from -25 to 75°C
Technical Specifications
Coaxial Switch, SP6T
0.36dB
SMA Female
No SVHC (05-Nov-2025)
4GHz
100dB
87206 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
