Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87300C-AUCopy
Order Code5116263
Product Range87300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,883.660 ($5,616.209) |
Price for:Each
Minimum: 1
Multiple: 1
$4,883.66 ($5,616.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87300C-AUCopy
Order Code5116263
Product Range87300 Series
Technical Datasheet
RF Test Component TypeCoaxial Directional Coupler
Frequency26.5GHz
Impedance-
Continuous RF Input Power Max20W
Product Range87300 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
87300C-AU is a compact, broadband directional sampling coupler designed for signal monitoring or, when combined with a coaxial detector, signal levelling. It is supplied with 3.5mm female connectors.
- Frequency range from 1 to 26.5GHz
- Nominal coupling and variation: 10 ±1dB
- Directivity: 14dB (1 to 12.4GHz), 12dB (12.4 to 26.5GHz)
- Maximum SWR: 1.35 (1 to 12.4GHz), 1.5 (12.4 to 26.5GHz)
- Insertion loss: less than 1.2dB (1 to 12.4GHz), less than 1.7dB (12.4 to 26.5GHz)
Technical Specifications
RF Test Component Type
Coaxial Directional Coupler
Impedance
-
For Use With
Keysight Microwave & RF Manufacturing Test Systems
SVHC
No SVHC (04-Feb-2026)
Frequency
26.5GHz
Continuous RF Input Power Max
20W
Product Range
87300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
