Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87301D/-292-AUCopy
Order Code5116268
Product Range87300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,078.440 ($8,140.206) |
Price for:Each
Minimum: 1
Multiple: 1
$7,078.44 ($8,140.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87301D/-292-AUCopy
Order Code5116268
Product Range87300 Series
Technical Datasheet
RF Test Component TypeCoaxial Directional Coupler
Frequency40GHz
Impedance50ohm
Continuous RF Input Power Max20W
For Use WithNetwork Analysers
Product Range87300 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
87301D/-292-AU is a compact, broadband directional sampling coupler designed for signal monitoring or, when combined with a coaxial detector, signal levelling.
- Frequency range from 1 to 40GHz
- Nominal coupling and variation: 13 ±1dB
- Directivity: 14dB (1 to 20GHz), 10 (20 to 40GHz)
- Maximum SWR: 1.5 (1 to 20GHz), 1.7 (20 to 40GHz)
- Insertion loss is less than 1.2dB (1 to 20GHz), less than 1.9dB (20 to 40GHz)
- 2.92mm (female) connector
Technical Specifications
RF Test Component Type
Coaxial Directional Coupler
Impedance
50ohm
For Use With
Network Analysers
SVHC
No SVHC (04-Feb-2026)
Frequency
40GHz
Continuous RF Input Power Max
20W
Product Range
87300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
