Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87310B-AUCopy
Order Code5116274
Product Range87300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,819.400 ($6,692.310) |
Price for:Each
Minimum: 1
Multiple: 1
$5,819.40 ($6,692.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87310B-AUCopy
Order Code5116274
Product Range87300 Series
Technical Datasheet
RF Test Component TypeCoaxial Hybrid Coupler
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max20W
For Use WithNetwork Analysers
Product Range87300 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
87310B-AU is a 3dB 90° hybrid coupler intended for applications that require a phase difference of 90° between signals. It is well suited for signal monitoring or, when combined with a coaxial detector, signal levelling. The Keysight 87310B has SMA female connectors.
- Frequency range from 1 to 18GHz
- Isolation: 17dB
- Maximum SWR: 1.35
- Insertion loss: less than 2dB
- 20W average, 3kW peak power rating
Technical Specifications
RF Test Component Type
Coaxial Hybrid Coupler
Impedance
50ohm
For Use With
Network Analysers
SVHC
No SVHC (04-Feb-2026)
Frequency
18GHz
Continuous RF Input Power Max
20W
Product Range
87300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
