Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20,025.400 ($23,029.210) |
Price for:Each
Minimum: 1
Multiple: 1
$20,025.40 ($23,029.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87415A-AUCopy
Order Code5116279
Technical Datasheet
Test Frequency Range2GHz to 8GHz
Gain dB - Typical25dB
RF Connector Type2.4mm Jack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
87415A-AU is a microwave component amplifier that brings compact, reliable gain block performance to systems integrators and microwave designers. With 25dB minimum gain and over 23dBm output power from 2 to 8GHz, this amplifier offers output power where it is needed: at the test port.
- Noise figure of less than 13dB (typ)
- 2.4mm (female) RF connector
- Works with 87421A 25W power supply
Technical Specifications
Test Frequency Range
2GHz to 8GHz
RF Connector Type
2.4mm Jack
SVHC
No SVHC (04-Feb-2026)
Gain dB - Typical
25dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
