Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8762A/-024-AU
Order Code4871356
Product Range8762 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,097.320 ($4,711.918) |
Price for:Each
Minimum: 1
Multiple: 1
$4,097.32 ($4,711.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8762A/-024-AU
Order Code4871356
Product Range8762 Series
Technical Datasheet
Switch TypeCoaxial Switch, SPDT
Frequency4GHz
Insertion Loss0.25dB
Isolation100dB
Connector TypeSAM Female
Product Range8762 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Switch Type
Coaxial Switch, SPDT
Insertion Loss
0.25dB
Connector Type
SAM Female
SVHC
No SVHC (05-Nov-2025)
Frequency
4GHz
Isolation
100dB
Product Range
8762 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25