Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No909C/-701-AUCopy
Order Code4871257
Product Range909 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,141.100 ($2,462.265) |
Price for:Each
Minimum: 1
Multiple: 1
$2,141.10 ($2,462.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No909C/-701-AUCopy
Order Code4871257
Product Range909 Series
Technical Datasheet
RF Test Component TypeCoaxial Termination
Frequency2GHz
Impedance50ohm
Continuous RF Input Power Max500mW
For Use WithBroadband, Narrowband Measurement Instruments & For Coaxial Instrumentation from DC to 2GHz
Product Range909 Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
909C/-701-AU is a precision, low-reflection DC to 2GHz load for terminating a 50-ohm coaxial system in its characteristic impedance. It is intended for use as a calibration standard.
- Precision 7mm (APC-7) connector
- 0.5W average, 100W peak power rating
- Maximum SWR is 1.005 at 2GHz
Technical Specifications
RF Test Component Type
Coaxial Termination
Impedance
50ohm
For Use With
Broadband, Narrowband Measurement Instruments & For Coaxial Instrumentation from DC to 2GHz
SVHC
No SVHC (05-Nov-2025)
Frequency
2GHz
Continuous RF Input Power Max
500mW
Product Range
909 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
