Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoAC68BALGU-AUCopy
Order Code4383172
Product RangeAC6800B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,611.720 ($1,853.478) |
Price for:Each
Minimum: 1
Multiple: 1
$1,611.72 ($1,853.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoAC68BALGU-AUCopy
Order Code4383172
Product RangeAC6800B Series
Technical Datasheet
Accessory TypeUpgrade User Installable Analogue Interface Board
For Use WithKeysight AC6800B Series AC Power Sources
Product RangeAC6800B Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AC68BALGU-AU is an user-installable GPIB interface module upgrade for Keysight AC6800 series basic AC power sources. Analog interface board allows you to control the output with external analogue signals in two modes: The voltage of the output AC waveform (sine wave) varies according to the input DC signal (EXT-AC mode). The input waveform is amplified and output (EXT-DC mode).
- Option available for the following models: AC6801B, AC6802B, AC6803B, AC6804B
Technical Specifications
Accessory Type
Upgrade User Installable Analogue Interface Board
Product Range
AC6800B Series
For Use With
Keysight AC6800B Series AC Power Sources
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067132
