
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28,934.730 ($33,274.9395) |
Product Information
Product Overview
B2961B-AU is a 6.5 digit low noise power source. Its unique features include bipolar current sourcing and sinking, a programmable output resistance feature, and a time domain waveform viewer supported in the graphical user interface (GUI). B2961B can be controlled remotely using Keysight PC-based Pathwave BenchVue, PW9251A PathWave IV curve software or through any LXI compliant web browser. These capabilities simplify the task of incorporating measurement data and graphs into reports and presentations. Typical applications include A/D and D/A converters, high precision analogue IC and circuitry, RFICs and circuitry, medical applications, cable/wire harnesses evaluation, voltage controlled oscillators (VCOs), sensor devices and transducers, solar cells and the interface circuitry, electrochemical applications, research and education, crystal oscillators, current source for small voltage measurement, battery management and advanced materials evaluation.
- 32W, 210V, 3A, 1 channel low noise power source
- Best-in-class 6.5 digit resolution (100nV/10fA minimum resolutions)
- Wide bipolar (4-quadrant) voltage/current ranges (210V/3A DC, 10.5A pulse)
- Ultra low noise filter (10μVrms, 1nV/√ Hz at 10KHz)
- Intuitive graphical user interface with wide 4.3” colour LCD
- Convenient 4.5 digit voltage/current monitor
- Time domain waveform viewer for quick check and debug
- Precision 1mHz –10KHz arbitrary waveform generation capability
- Flexible programmable output resistance function
- Operating temperature range from 0 °C to +55°C, dimension is 41.5mm H x 58.2mm W x 127.5mm D
Contents
Low noise power source, Power cable, USB cable, Quick reference (English).
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 210V
2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm
To Be Advised
B2900B Series
31.8W
± 10nA to ± 10.5A
3 Years
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
