
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33,029.060 ($37,983.419) |
Product Information
Product Overview
B2983B-AU femto/picoammeter is the world's only graphical picoammeter that allows you to confidently measures small currents with 0.01fA (0.01 x 10-15A) resolution. In addition, battery operation eliminates AC line noise from your critical measurements. It possesses a 4.3" colour LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable you to capture transient behaviour and to perform quick statistical analyses without a PC. The available Setup Integrity Checker software option allows you to compare the noise levels of different cabling and fixturing arrangements to help isolate external noise sources.
- 20,000 readings/s
- Less than 20µV burden voltage
- Battery operation for AC power line noise-free measurement
- Time domain view to capture transients
- Histogram view to perform quick data analysis
- Setup integrity checker software (option)
- Easy-to-use auto navigation
- Furnished with high-performance Keysight triaxial cable (1.5m)
Contents
B2983B femto/picoammeter with battery, Power cable, USB cable, Triax cable (1.5m), Ground connection cable, Banana to screw-lug, Earthing wire(2m), Open cap for Triax connector, Quick reference (English), CD-ROMs including PDF manuals, Quick I/V measurement software and drivers, Keysight I/O library suite.
Technical Specifications
6.5
20mA
-
20mA
3 Years
AU
GPIB, LAN / LXI, USB
-
B2980B Series
-
AC/DC Current
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
