
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39,035.810 ($44,891.1815) |
Product Information
Product Overview
B2985B-AU electrometer/high resistance meter is the world's only graphical electrometer that allows you to confidently measures small currents with 0.01fA (0.01 x 10-15A) resolution and large resistances of up to 10Pohm (10 x 1015ohm). It possesses a 4.3" colour LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable you to capture transient behaviour and to perform quick statistical analyses without a PC. The available Setup Integrity Checker software option allows you to compare the noise levels of different cabling and fixturing arrangements to help isolate external noise sources.
- 20,000 readings/s
- Time domain view to capture transients
- Histogram view to perform quick data analysis
- Other X-Y plots (I-V, I-t, R-t, Q-t, I-R, etc.)
- Setup integrity checker software (option)
- Easy-to-use auto navigation
- Real-time noise monitor
Contents
B2985B electrometer/high resistance meter, Power cable, USB cable, Triax cable (1.5m), Ground connection cable, Banana to screw-lug, Earthing wire(2m), Open cap for Triax connector, Quick reference (English), High voltage test leads, alligator clips, thermocouple, Interlock connector head, humidity probe connector head, CD-ROMs including PDF manuals, Quick I/V measurement software and drivers, Keysight I/O library suite.
Technical Specifications
6.5
20mA
10pohm
20mA
3 Years
AU
GPIB, LAN / LXI, USB
20V
B2980B Series
20V
AC/DC Current, AC/DC Voltage, Humidity, Resistance, Temperature
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
