Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0002B/R-X53-004-D/R-X63-004-L-AU
Order Code4383720
Product RangePathWave Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $631.850 ($726.6275) |
Price for:Each
Minimum: 1
Multiple: 1
$631.85 ($726.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0002B/R-X53-004-D/R-X63-004-L-AU
Order Code4383720
Product RangePathWave Series
Technical Datasheet
Software TypeBenchVue Function Generator Control Application
Software Edition2024
Licence TypeTransportable, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithKeysight PathWave Series Function Generators
Product RangePathWave Series
SVHCTo Be Advised
Product Overview
BV0002B/R-X53-004-D/R-X63-004-L-AU is a BV0002B PathWave BenchVue function generator app with bundle that includes both a transportable perpetual license and KeysightCare software support subscription, transportable - 12 months. PathWave BenchVue function generator app helps control your function generators intuitively, load/design arbitrary waveforms easily, and quickly build automated tests.
- Connect and control your function generators through the cloud
Technical Specifications
Software Type
BenchVue Function Generator Control Application
Licence Type
Transportable, Perpetual
Software Language
English
For Use With
Keysight PathWave Series Function Generators
SVHC
To Be Advised
Software Edition
2024
Media Type
Download
Supported OS
Windows 10, 11
Product Range
PathWave Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001