Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0003B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383723
Product RangePathWave Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $682.620 ($785.013) |
Price for:Each
Minimum: 1
Multiple: 1
$682.62 ($785.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0003B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383723
Product RangePathWave Series
Technical Datasheet
Software TypeBenchVue Power Supply Control Application
Software Edition2024
Licence TypeTransportable, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithKeysight PathWave Series Power Supplies
Product RangePathWave Series
SVHCTo Be Advised
Product Overview
BV0003B/R-X53-004-D/R-X63-004-L-AU is a BV0003B PathWave BenchVue power supply app bundle that includes both a transportable perpetual license and KeysightCare software support subscription, transportable - 12 months. PathWave BenchVue power supply control app offers easy control of your power supplies to set parameters, visualize I/V data, and quickly build automated tests.
- Track and record your power supply output to understand the impact of power draw for specific events
- Connect and control your power supplies through the cloud
- Export data to popular tools, such as MATLAB, MS excel, or Microsoft Word for further analysis
Technical Specifications
Software Type
BenchVue Power Supply Control Application
Licence Type
Transportable, Perpetual
Software Language
English
For Use With
Keysight PathWave Series Power Supplies
SVHC
To Be Advised
Software Edition
2024
Media Type
Download
Supported OS
Windows 10, 11
Product Range
PathWave Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
