Print Page
BV0004B/R-X53-001-A/R-X63-001-L-AU
Test Software, BenchVue Oscilloscope Control Application, 2023.2, Node Locked, Perpetual
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | BV0004B/R-X53-001-A/R-X63-001-L-AUCopy |
| Order Code | 4383724 |
| Product Range | PathWave Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $205.310 ($236.1065) |
Price for:Each
Minimum: 1
Multiple: 1
$205.31 ($236.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | BV0004B/R-X53-001-A/R-X63-001-L-AUCopy |
| Order Code | 4383724 |
| Product Range | PathWave Series |
| Technical Datasheet | |
| Software Type | BenchVue Oscilloscope Control Application |
| Software Edition | 2023.2 |
| Licence Type | Node Locked, Perpetual |
| Media Type | Download |
| Software Language | English |
| Supported OS | Windows 10, 11 |
| For Use With | Keysight PathWave Series Oscilloscopes |
| Product Range | PathWave Series |
| SVHC | To Be Advised |
Product Overview
BV0004B/R-X53-001-A/R-X63-001-L-AU is a BV0004B PathWave BenchVue oscilloscopes app bundle that includes both a node-locked perpetual license with KeysightCare software support subscription, node-locked - 12 months. PathWave BenchVue oscilloscopes app helps build automated tests quickly, capture screen images and log data measurements with oscilloscope controls.
- Connect and control your oscilloscopes through the cloud
- Export results in only three clicks to popular tools such as MATLAB, MS excel/word for documentation
Technical Specifications
| Software Type | BenchVue Oscilloscope Control Application |
|---|---|
| Licence Type | Node Locked, Perpetual |
| Software Language | English |
| For Use With | Keysight PathWave Series Oscilloscopes |
| SVHC | To Be Advised |
| Software Edition | 2023.2 |
|---|---|
| Media Type | Download |
| Supported OS | Windows 10, 11 |
| Product Range | PathWave Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
