Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0004B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383725
Product RangePathWave Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $682.620 ($785.013) |
Price for:Each
Minimum: 1
Multiple: 1
$682.62 ($785.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0004B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383725
Product RangePathWave Series
Technical Datasheet
Software TypeBenchVue Oscilloscope Control Application
Software Edition2023.2
Licence TypeTransportable, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithKeysight PathWave Series Oscilloscopes
Product RangePathWave Series
SVHCTo Be Advised
Product Overview
BV0004B/R-X53-004-D/R-X63-004-L-AU is a BV0004B PathWave BenchVue oscilloscopes app bundle that includes both a transportable perpetual license and KeysightCare software support subscription, transportable - 12 months. PathWave BenchVue oscilloscopes app helps build automated tests quickly, capture screen images and log data measurements with oscilloscope controls.
- Connect and control your oscilloscopes through the cloud
- Export results in only three clicks to popular tools such as MATLAB, MS excel/word for documentation
Technical Specifications
Software Type
BenchVue Oscilloscope Control Application
Licence Type
Transportable, Perpetual
Software Language
English
For Use With
Keysight PathWave Series Oscilloscopes
SVHC
To Be Advised
Software Edition
2023.2
Media Type
Download
Supported OS
Windows 10, 11
Product Range
PathWave Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
