Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0007B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383729
Product RangePathWave Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $682.620 ($785.013) |
Price for:Each
Minimum: 1
Multiple: 1
$682.62 ($785.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0007B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383729
Product RangePathWave Series
Technical Datasheet
Software TypeBenchVue Power Meter Application
Software Edition2024
Licence TypeTransportable, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithKeysight PathWave Series Power Meters
Product RangePathWave Series
SVHCTo Be Advised
Product Overview
BV0007B/R-X53-004-D/R-X63-004-L-AU is a BV0007B PathWave BenchVue power meters/sensors app with bundle that includes both a transportable perpetual license and KeysightCare software support subscription, transportable - 12 months. Instantly control your data acquisition devices to log and visualize data in a variety of display options for easier analysis.
- Easily control power meters for your specific test configurations from one or multiple power meters
- Intuitively log & view real-time measurements with variety of display types to interpret data faster
- Quickly export data results in only three clicks to popular tools
- Faster measurement setups with built-in wireless and radar presets
- Simpler automation utilizing command expert and test flow sequences
Technical Specifications
Software Type
BenchVue Power Meter Application
Licence Type
Transportable, Perpetual
Software Language
English
For Use With
Keysight PathWave Series Power Meters
SVHC
To Be Advised
Software Edition
2024
Media Type
Download
Supported OS
Windows 10, 11
Product Range
PathWave Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
