Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0011B/R-X53-001-A/R-X63-001-L-AU
Order Code4383730
Product RangePathWave Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $116.240 ($133.676) |
Price for:Each
Minimum: 1
Multiple: 1
$116.24 ($133.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0011B/R-X53-001-A/R-X63-001-L-AU
Order Code4383730
Product RangePathWave Series
Technical Datasheet
Software Edition2023.1
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 7, 8, 8.1, 10
For Use WithKeysight PathWave Series Universal Counters
Product RangePathWave Series
SVHCTo Be Advised
Product Overview
BV0011B/R-X53-001-A/R-X63-001-L-AU is a BV0011B PathWave BenchVue universal counter app bundle that includes both a node-locked perpetual license with KeysightCare software support subscription, node-locked - 12 months. Easily control your counters with Keysight PathWave BenchVue universal counter software app to build automated tests, visualize measurements and perform data logging for faster analysis and reduced test time.
- Quickly view measurements, charts, tables, or histograms from one or multiple counters via PC
- Conveniently log & export data in only few clicks to popular tools
- Rapidly develop custom test procedures or sequences with test flow
- Deeper universal counter controls with Command Expert integration
Technical Specifications
Software Type
BenchVue Spectrum Analyzer Control & Automation Application
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight PathWave Series Universal Counters
SVHC
To Be Advised
Software Edition
2023.1
Media Type
Download
Supported OS
Windows 7, 8, 8.1, 10
Product Range
PathWave Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001