Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD1200AUTA-AUCopy
Order Code4383745
Your Part Number
1 total stock globally
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $373.890 ($429.9735) |
Price for:Each
Minimum: 1
Multiple: 1
$373.89 ($429.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD1200AUTA-AUCopy
Order Code4383745
Technical Datasheet
Software TypeAutomotive Serial Triggering and Analysis (CAN, LIN)
Software Edition2.12
Licence Type-
Media TypeDownload
Software LanguageEnglish
Supported OS-
Product Range-
SVHCTo Be Advised
Product Overview
D1200AUTA-AU is an automotive serial triggering and analysis (CAN, LIN) for DSOX1204A/G series oscilloscopes. Test and debug CAN and LIN designs quickly and easily with triggering, decoding, and mask testing. Compatible with the DSOX1204A and DSSOX1204G models.
- Allows user to trigger on either standard or extended CAN message IDs
- Supports triggering on data frame
- Triggering on active error frames is also supported
- Supports triggering on LIN frame IDs and data
- Includes colour-coded parity and check sums errors
- Fastest throughput oscilloscope solution for triggering on and analysing CAN/LIN serial buses
- CAN eye-diagram mask testing (standard)
- On-screen serial decode time-correlated with the serial data waveform
- Easily isolate serial packets to find sources of errors due to hardware or software related problems
Technical Specifications
Software Type
Automotive Serial Triggering and Analysis (CAN, LIN)
Licence Type
-
Software Language
English
For Use With
Keysight InfiniiVision DSOX1204A/G X-Series Oscilloscopes
SVHC
To Be Advised
Software Edition
2.12
Media Type
Download
Supported OS
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
