Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD1200BW1A-AU
Order Code4383173
Product RangeInfiniiVision 1000 X Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) | 
|---|---|
| 1+ | $820.900 ($944.035) | 
Price for:Each
Minimum: 1
Multiple: 1
$820.90 ($944.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD1200BW1A-AU
Order Code4383173
Product RangeInfiniiVision 1000 X Series
Accessory Type70 to 100 MHz Bandwidth Upgrade
Product RangeInfiniiVision 1000 X Series
SVHCTo Be Advised
Product Overview
D1200BW1A-AU is a bandwidth upgrade from 70MHz to 100MHz on DSOX1204A/G models. 70MHz to 100MHz bandwidth upgrade the 4 channel models of the 1000 X-Series. Protect your investment with the ability to increase your oscilloscope bandwidth from 70 to 100MHz as your needs change.
- Upgrade instantly with a software license-only upgrade (No return to service centre required)
 
Technical Specifications
Accessory Type
70 to 100 MHz Bandwidth Upgrade
Product Range
InfiniiVision 1000 X Series
For Use With
Keysight InfiniiVision 1000 X-Series DSOX1204A & DSOX1204G Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359