
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,660.000 ($4,209.000) |
Product Information
Product Overview
D3000AUTB-AU is an automotive software for the InfiniIVision 3000A/T X-series oscilloscopes. This automotive software package for Keysight’s InfiniiVision 3000A, 3000T, and 3000G X-Series oscilloscopes enables protocol triggering and decode for a broad range of the most common automotive serial buses used today for power train and body control and monitoring. For the InfiniiVision 3000T/G X-Series oscilloscopes, this package enables CAN, CAN FD, LIN, FlexRay, SENT, PSI5 (User-definable Manchester), User-definable NRZ, and CXPI serial trigger and decode, along with mask testing and frequency response analysis (Bode plot). Trigger on and decode the CAN, CAN FD, and LIN buses symbolically with a .dbc and/or .ldf file. Advanced math already comes standard on all 3000T/G X-Series oscilloscopes. For the InfiniiVision 3000A X-Series oscilloscopes, this package enables CAN, LIN and FlexRay serial trigger and decode, along with mask testing and advanced math options.
- Perpetual license
- Fastest throughput oscilloscope solution for triggering on and analysing automotive serial buses
- On-screen serial decode time correlated with the serial data waveform
- CAN eye diagram mask testing
- Detailed pass/fail statistics from mask tests
Technical Specifications
Automotive Software Package
-
English
Keysight InfiniiVision 3000A/T/G X-Series Oscilloscopes
To Be Advised
7.60.20230804
Download
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
