
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,881.220 ($5,613.403) |
Product Information
Product Overview
D4000USBB-AU is an USB software package for Keysight's InfiniiVision 4000 X-Series oscilloscopes enables USB 2.0 low-, full- and hi-speed protocol triggering and decode, as well as USB PD (Power Delivery) trigger and decode. This package also enables other advanced analysis capabilities including USB 2.0 automated signal quality testing, mask testing and frequency response analysis (Bode plots) to help test and debug high-speed digital signals, such as USB 2.0. This package enables serial triggering and decode for USB 2.0 low-, full- and hi-speed (require greater than or equal to 1GHz bandwidth model) and USB power delivery (USB PD), along with the USB 2.0 signal quality test, mask limit test and frequency response analysis (Bode plot) capabilities.
- USB 2.0 triggering and analysis for the 4000 X-series
- Verify analogue quality of signals generated by USB hubs, device based on USB-IF compliance standard
- Trigger on various USB packet types including token, data, handshake, special and glitch errors
- Dual-bus decoding with time-interleaved protocol lister / table display
- Serial decode trace time-correlated with USB waveforms
- Compatible with segmented memory acquisition with decoding on every captured packet
- Precision differential probes available
Technical Specifications
USB Software Package
Perpetual
-
Keysight InfiniiVision 4000 X-Series Oscilloscopes
No SVHC (23-Jan-2024)
-
Download
-
InfiniiVision 4000 X Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
