Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD6000USBB-AUCopy
Order Code4382947
Product RangeInfiniiVision 6000 X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,321.220 ($8,419.403) |
Price for:Each
Minimum: 1
Multiple: 1
$7,321.22 ($8,419.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD6000USBB-AUCopy
Order Code4382947
Product RangeInfiniiVision 6000 X Series
Technical Datasheet
Software TypeUSB Software Package
Software Edition-
Licence TypePerpetual
Media TypeDownload
Software Language-
Supported OS-
Product RangeInfiniiVision 6000 X Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
D6000USBB-AU is an USB software package for Keysight's InfiniiVision 6000 X-Series oscilloscopes enables USB 2.0 low-, full- and hi-speed protocol trigger and decode, as well as USB PD (Power Delivery) trigger and decode. This package also enables other advanced analysis capabilities including USB 2.0 automated signal quality testing, jitter analysis, mask testing and frequency response analysis (Bode plots) to help test and debug high-speed digital signals, such as USB 2.0.
- USB 2.0 triggering and analysis for the 6000 X-series
- Verify analogue quality of signals generated by USB hubs, device based on USB-IF compliance standard
- Dual-bus decoding with time-interleaved protocol lister display
- Serial decode trace time-correlated with USB waveforms
- Compatible with segmented memory acquisition with decoding on every captured packet
- Precision differential probes available
- Easily complete jitter analysis with the automask setup, low noise and histogram capability
Technical Specifications
Software Type
USB Software Package
Licence Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision 6000 X-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
InfiniiVision 6000 X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
