Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD90103CKC/R-B5P-001-A/R-B6P-001-L-AUCopy
Order Code4383749
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,195.410 ($10,574.7215) |
Price for:Each
Minimum: 1
Multiple: 1
$9,195.41 ($10,574.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD90103CKC/R-B5P-001-A/R-B6P-001-L-AUCopy
Order Code4383749
Technical Datasheet
Software TypeIEEE802.3ck Electrical TX Test Software
Software Edition1.21.0.0
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 7
For Use WithKeysight Infiniium UXR Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
D90103CKC/R-B5P-001-A/R-B6P-001-L-AU is a D90103CKC and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D90103CKC is an electrical TX test software for IEEE802.3ck. Characterize IEEE P802.3ck 100/200/400 Gb/s Electrical TX Designs using an Infiniium UXR-Series High -Bandwidth Oscilloscope.
- Characterizes 100/200/400 Gb/s TX designs defined by IEEE802.3ck
- Performs nearly 140 tests
- Key measurement includes 120 edge output jitter (Jnu, JRMS, EOJ), SNDR & eye-opening (EH, EW, VEC)
- Operates on an a UXR oscilloscope
- Automatic HTML report generation
- Test all or selected parameters to compliance limits or custom limits
Technical Specifications
Software Type
IEEE802.3ck Electrical TX Test Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium UXR Series Oscilloscopes
SVHC
To Be Advised
Software Edition
1.21.0.0
Media Type
Download
Supported OS
Windows 7
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
