Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010AGGC/R-B5P-001-A/R-B6P-001-L-AUCopy
Order Code4383750
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18,941.470 ($21,782.6905) |
Price for:Each
Minimum: 1
Multiple: 1
$18,941.47 ($21,782.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010AGGC/R-B5P-001-A/R-B6P-001-L-AUCopy
Order Code4383750
Technical Datasheet
Software TypeCompliance Test Software Measurement Server License
Software Edition-
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OS-
For Use WithKeysight Infiniium Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
D9010AGGC/R-B5P-001-A/R-B6P-001-L-AU is a D9010AGGC and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010AGGC is a compliance test software license provides the capability to offload the measurements from the compliance test software running on an oscilloscope to one or multiple virtual machines or measurement servers. This allows you to perform continuous data acquisition and computation of tests result in parallel, reducing the overall test time.
- Supports Keysight high speed digital compliance test software – PCIe5, DisplayPort, LPDDR5, USB4
- Enables test time reduction with scalable computation/processing and acquisition capabilities
- Enables effective & optimized utilization of available resources i.e virtual machines, oscilloscopes
- Enables test sequencing and execution control through a single machine
- Supports result collection and report generation on a dedicated machine
- Setup virtual machines in local server or cloud
- Resource arbiter for configuring available resources
- Single machine for test sequencing and executing control
Technical Specifications
Software Type
Compliance Test Software Measurement Server License
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium Series Oscilloscopes
SVHC
To Be Advised
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
