Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010AUTP/R-B5P-001-A/R-B6P-001-L-AU
Order Code4383753
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,528.700 ($4,058.005) |
Price for:Each
Minimum: 1
Multiple: 1
$3,528.70 ($4,058.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010AUTP/R-B5P-001-A/R-B6P-001-L-AU
Order Code4383753
Technical Datasheet
Software TypeAutomotive Protocol Decode/Trigger Software
Software Edition-
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
For Use WithKeysight Infiniium 9000, 90000, S, V, Z, EXR, MXR, UXR Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
D9010AUTP/R-B5P-001-A/R-B6P-001-L-AU is a D9010AUTP and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010AUTP is an automotive protocol decode/trigger software package for Infiniium oscilloscopes gives you the ability to trigger and decode on a large and ever-expanding suite of low-speed automotive serial protocols: CAN, CAN-FD, CAN-XL, LIN, FlexRay, and SENT. This package applies to the Keysight MXR, EXR, 9000, 90000, S, V, Z, and UXR-Series Infiniium Oscilloscopes.
- Set up your scope to show CAN, CAN FD, CAN XL, LIN, FlexRay, SENT protocol decode in 30seconds
- Support CAN XL protocol trigger and decode of the SIC mode signal and FAST mode signal
- Get access to a rich set of integrated software-based protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
Technical Specifications
Software Type
Automotive Protocol Decode/Trigger Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, 90000, S, V, Z, EXR, MXR, UXR Series Oscilloscopes
SVHC
To Be Advised
Software Edition
-
Media Type
Download
Supported OS
Windows 10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01