Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010BSEO/R-B5P-001-A/R-B6P-001-L-AU
Order Code4383757
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $403.290 ($463.7835) |
Price for:Each
Minimum: 1
Multiple: 1
$403.29 ($463.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010BSEO/R-B5P-001-A/R-B6P-001-L-AU
Order Code4383757
Technical Datasheet
Software TypeBaseline Software
Software Edition11.60.00103
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
For Use WithKeysight Infiniium 9000, 90000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
D9010BSEO/R-B5P-001-A/R-B6P-001-L-AU is a D9010BSEO and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010BSEO is an Infiniium offline - base software. Capture waveforms on your scope, save to a file, and recall the waveforms into Keysight’s Infiniium Offline application. The application supports a variety of popular waveform formats from multiple oscilloscope vendors. Now you can view, analyse, share, and document scope measurements anywhere your PC goes.
- Open and view up to 8 waveforms (supports up to 16bit vertical bits)
- Use scope horizontal and vertical controls to quickly navigate and zoom in to any event of interest
- Access over 60 built-in automated measurements with a mouse click
- 20 math operators including FFT and filters, up to four independent/cascaded math functions
- Supports a variety of popular file formats from Keysight Infiniium and InfiniiVision oscilloscopes
Technical Specifications
Software Type
Baseline Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, 90000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
SVHC
To Be Advised
Software Edition
11.60.00103
Media Type
Download
Supported OS
Windows 10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01