Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010DMBA/R-B5P-001-A/R-B6P-001-L-AUCopy
Order Code4383763
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,708.880 ($5,415.212) |
Price for:Each
Minimum: 1
Multiple: 1
$4,708.88 ($5,415.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010DMBA/R-B5P-001-A/R-B6P-001-L-AUCopy
Order Code4383763
Technical Datasheet
Software TypeDe-Embedding Software
Software Edition11.60.00103
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
Product Range-
SVHCTo Be Advised
Product Overview
D9010DMBA/R-B5P-001-A/R-B6P-001-L-AU is a D9010DMBA and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010DMBA is a de-embedding software (precision probe, infiiniSim basic) for infiniium oscilloscopes. PrecisionProbe and Infiniisim Basic provides two ways to de-embed the effect of cables and fixtures from measurements. This new package gives you both capabilities. Compatible with all Infiniium oscilloscopes with firmware 6.30 or greater.
- Removes channel effects such as lossy cables or test fixtures; commonly referred to as ‘de-embedding
- View waveforms anywhere in a modelled system
- Inserts channel effects such as a standard cable model
- Replace one or more channel element with another
- Characterizes and corrects for S21 insertion loss of cables, fixtures, and switches
- Measures and corrects probing frequency response for all probes connected to Infiniium oscilloscopes
- Ensures every probe has same frequency and phase for consistent measurements across multiple probes
Technical Specifications
Software Type
De-Embedding Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
SVHC
To Be Advised
Software Edition
11.60.00103
Media Type
Download
Supported OS
Windows 10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
