| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15,567.590 ($17,902.7285) |
Product Information
Product Overview
D9010EBSC/R-B5P-001-A/R-B6P-001-L-AU is a D9010EBSC and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010EBSC is an IEEE802.3bs/cd compliance application software for Infiniium real-time oscilloscopes. It is designed to accurately and quickly characterize PAM4 and NRZ electrical signals as outlined in the IEEE802.3bs and IEEE802.3cd standards. Performing PAM4 and NRZ measurements as per requirements of developing industry standards can be challenging and difficult. You can save time and maximize the accuracy of your PAM4 measurements by using the Keysight N6472A IEEE802.3bs/cd Compliance Application with your Z-Series real-time oscilloscope. This tool will allow you to measure your Pulse Amplitude Modulation 4-Level (PAM4) and NRZ design according to the measurement requirements detailed in the IEEE802.3bs and IEEE802.3cd standards.
- Operates on the Keysight UXR and Z-series real-time oscilloscopes
- Automatic HTML report generation
- Test all or selected parameters to compliance limits or custom limits
- Makes nearly 300 tests
- Level-based (noise, linearity), eye-based (EW6, EH6), jitter, and return loss tests
Technical Specifications
IEEE 802.3 bs/cd Compliance Test Application Software
Node Locked, Perpetual
English
Keysight Infiniium Z, UXR Series Oscilloscopes
To Be Advised
2.20.0.0
Download
Windows 7
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate