Quantity | Price (Incl GST) |
---|---|
1+ | $8,828.020 ($10,152.223) |
Product Information
Product Overview
D9010ETHC/R-B5P-001-A/R-B6P-001-L-AU is a D9010ETHC and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010ETHC is a 10M/100M/1GBASE-T and energy efficient Ethernet compliance test application software. Quickly and effortlessly test, debug, and characterize your 10M/100M/1GBASE-T Ethernet designs. The Keysight D9010ETHC 10M/100M/1GBASE-T compliance software for Infiniium real-time oscilloscopes saves you time and money by automating preforming compliance measurements. The tests performed by the D9010EBSC software are based on the IEEE 802.3-2005 and ANSI X3.263-1995 standards specification and for Energy Efficient Ethernet (EEE) IEEE 802.3az-2010 standard. This tool also supports Pulse Amplitude Modulation 4-Level (PAM4) and NRZ design according to the measurement requirements detailed in the IEEE 802.3bs and IEEE 802.3cd standards.
Technical Specifications
Ethernet Electrical Performance Validation and Compliance Software
Node Locked, Perpetual
English
Keysight Infiniium S, V, Z, EXR, MXR, UXR Series Oscilloscopes
To Be Advised
2.75.0.0
Download
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate