
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,140.390 ($2,461.4485) |
Product Information
Product Overview
D9010JITO/R-B5P-001-A/R-B6P-001-L-AU is a D9010JITO and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010JITO is an Infiniium Offline - EZJIT complete software option functional equivalent of D90x0JITA. This is an advanced vertical noise, phase noise and timing jitter test package option for D9010BSEO Infiniium Offline, which is a prerequisite for this application. With faster edge speeds and shrinking data valid windows in today's high-speed digital designs, insight into the causes of jitter has become critical for success. This jitter analysis software, combined with Infiniium oscilloscopes, is a key tool for identifying and quantifying jitter components that affect reliability of your design. Time correlation of jitter to real-time signal makes it easy to trace jitter components to their sources. Additional compliance views and measurement setup wizard now simplify and automate RJ/DJ separation for testing against industry standards.
- Automatic setup wizard for creating jitter histograms, trends, and spectrums
- Automatic setup wizard for RJ/DJ separation via multiple algorithms, pattern lengths, BER levels
- Multiple clock recovery methods, calibration to remove RJ from oscilloscope
- Composite histograms and graphs of separated RJ, PJ, DJ, DDJ, DCD and ISI jitter subcomponents
- Composite histograms and graphs of separated TI, DDI, PI, ISI noise sub components
- Plotting single side band (SSB) phase noise plots as log frequency vs. dBc/Hz
- Two channels and cross-correlation to reduce broadband measurement noise
- Measure phase noise of differential clocks with reduced broadband measurement noise
- Reduce broadband noise (RJ) in cross-correlated time interval error (TIE) measurements
- Jitter measurement between two frequencies on phase noise plot and in circuit with InfiniiMax probes
Technical Specifications
EZJIT Complete Software
Node Locked, Perpetual
English
Keysight Infiniium 9000, 90000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
To Be Advised
11.60.00103
Download
Windows 10
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
