| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,298.410 ($3,793.1715) |
Product Information
Product Overview
D9010MCDP/R-B5P-001-A/R-B6P-001-L-AU is a D9010MCDP and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010MCDP is a MIPI CSI and DSI protocol decode/trigger software (C-PHY and D-PHY). C-PHY and D-PHY are MIPI Alliance’s physical layer (PHY) standards that provide high-throughput performance over bandwidth-limited channels to connect displays and cameras to an application processor. The standards provide a PHY for the MIPI Alliance’s various Camera Serial Interface (CSI) and Display Serial Interface (DSI) specifications. This enables engineers to scale their implementations to support a wide range of higher resolution image sensors and displays, while keeping power consumption low. However, because both DPHY and C-PHY support two application layers, engineers implementing a D-PHY or C-PHY interface must be able to see a device’s signal integrity and protocol data to ensure it conforms to the MIPI specification.
- Perform MIPI C-PHY & D-PHY multilane protocol decode includes 1, 2, 3, 4 lane design implementation
- Set up your scope to show MIPI C-PHY and D-PHY protocol decode in less than 30 seconds
- Get access to a rich set of integrated software-based protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
Technical Specifications
MIPI C-PHY and D-PHY Protocol Decode/Trigger Software
Node Locked, Perpetual
English
Keysight Infiniium UXR, MXR Series Oscilloscopes
To Be Advised
11.60.00103
Download
Windows 10
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate