
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,587.750 ($4,125.9125) |
Product Information
Product Overview
D9010MILP/R-B5P-001-A/R-B6P-001-L-AU is a D9010MILP and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010MILP is a military protocol decode/trigger s/w (ARINC 429, MIL-STD 1553, SpaceWire). The ARINC 429 bus and the MIL-STD-1553 bus are serial buses used in both commercial and military equipment. While primarily used in avionics, these buses are also found in ground vehicles, weapons systems and other equipment. Because of their importance in both industry and defence, error free operation of both ARINC 429 bus and MIL-STD-1553 bus is crucial. SpaceWire is a spacecraft communication network based in part on IEEE 1355 standard of communications. SpaceWire supports highly fault-tolerant networks and systems, which is one reason for its popularity. SpaceWire is a standard for high-speed links and networks for use onboard spacecraft, easing the interconnection of sensors, mass memories, processing units, and downlink telemetry sub-systems.
- Set up your scope to show ARINC 429, MIL-STD 1553, and SpaceWire decode in under 30 seconds
- Trigger on ARINC 429 labels, data and error conditions
- Trigger on specific MIL-STD 1553 command/status words, data words, and error conditions
- Trigger on SpaceWire control characters and codes, data, and errors
- Support for dual-threshold triggering ensures accurate results
- Provides data analytics tools to visualize and analyse any measurement data
- Includes machine learning or accelerated data analysis and more accurate and faster results
- Provides a scalable, high-performance data repository to enable insightful analytics and decisions
- Includes USB 3.1 industry data to perform benchmark against peers in the industry
Technical Specifications
Military Protocol Decode/Trigger Software
Node Locked, Perpetual
English
Keysight Infiniium 9000, 90000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
To Be Advised
11.60.00103
Download
Windows 10
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
