D9010PWRA/R-B5P-001-A/R-B6P-001-L-AU
Test Software, Power Supply Analysis Software, 11.60.00103, Node Locked, Perpetual, Download

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | D9010PWRA/R-B5P-001-A/R-B6P-001-L-AUCopy |
| Order Code | 4383784 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,057.310 ($4,665.9065) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | D9010PWRA/R-B5P-001-A/R-B6P-001-L-AUCopy |
| Order Code | 4383784 |
| Technical Datasheet | |
| Software Type | Power Supply Analysis Software |
| Software Edition | 11.60.00103 |
| Licence Type | Node Locked, Perpetual |
| Media Type | Download |
| Software Language | English |
| Supported OS | Windows 10 |
| For Use With | Keysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
D9010PWRA/R-B5P-001-A/R-B6P-001-L-AU is a D9010PWRA and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010PWRA is a power supply test software for Infiniium oscilloscopes. The broad range of automated power supply characterization measurements including critical frequency response measurements such as power supply rejection ratio (PSRR) and control loop response (Bode plots). The Infiniium MXR-Series and EXR-Series oscilloscopes also support multi-channel waveform mask testing for detailed analysis of supply system turn-on/turn-off testing of up to 8 power supply lines.
- Input, switching device, output, and frequency response analysis measurements for power supplies
- This software is only compatible with the Infiniium MXR-series and EXR-series oscilloscopes
Technical Specifications
| Software Type | Power Supply Analysis Software |
|---|---|
| Licence Type | Node Locked, Perpetual |
| Software Language | English |
| For Use With | Keysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes |
| SVHC | To Be Advised |
| Software Edition | 11.60.00103 |
|---|---|
| Media Type | Download |
| Supported OS | Windows 10 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
